
16-bit microcontroller featuring a 32MHz core frequency and 16KB of FLASH memory. This MCU offers 39 I/O pins, including 38 programmable, and supports I2C, SPI, IrDA, UART, and USART interfaces. Operating from 1.8V to 3.6V, it includes 2KB of RAM, 5 timers/counters, and integrated peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 48-pin UQFN (6x6mm) for surface mounting, this RoHS compliant component operates within a -40°C to 125°C temperature range.
Microchip PIC24F16KA304-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F16KA304-I/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
