
16-bit FLASH microcontroller featuring a 32MHz core frequency and 16KB of program memory. This PIC microcontroller offers 1KB of RAM, 24 I/O pins with 18 programmable, and supports I2C, SPI, IrDA, UART, USART, and LIN interfaces. Operating from 1.8V to 3.6V, it includes 12 ADC channels, 2 I2C channels, 2 SPI channels, 2 UART channels, and 4 timers/counters. The device is housed in a lead-free, 20-pin QFN package measuring 5mm x 5mm with a 0.95mm height, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC24F16KL401-I/MQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F16KL401-I/MQ technical specifications.
| Address Bus Width | 16b |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 12 |
| Number of I/Os | 24 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 18 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Supply Current | 2.7mA |
| Watchdog Timer | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F16KL401-I/MQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
