
16-bit FLASH microcontroller operating at up to 32MHz. Features 16KB FLASH memory, 1KB RAM, and 18 programmable I/O pins. Includes 12 ADC channels, 4 timers/counters, 2 I2C, 2 SPI, and 2 UART interfaces. Packaged in a 20-pin SSOP with dimensions of 7.5mm length, 5.6mm width, and 1.85mm height. Operates from 1.8V to 3.6V supply, with an extended temperature range of -40°C to 85°C.
Microchip PIC24F16KL401-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 12 |
| Number of I/Os | 18 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 18 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F16KL401-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
