16-bit microcontroller featuring a 32 MHz maximum clock frequency and 24 I/O lines. Operates within a -40°C to 125°C temperature range, suitable for automotive applications. This 28-terminal device utilizes a FLASH ROM for programmability and includes PWM channels and an ADC. Packaged in a 28-pin SSOP (R-PDSO-G28) with dimensions of 5.3mm width and 10.2mm length, it supports a nominal 3.3V supply voltage.
Microchip PIC24F16KL402T-E/SS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24F16KL402T-E/SS to view detailed technical specifications.
No datasheet is available for this part.