
16-bit FLASH microcontroller featuring a 32MHz core frequency and 32KB of FLASH memory. This surface-mount device offers 2KB of RAM, 17 programmable I/O pins, and multiple communication interfaces including I2C (2 channels), SPI (2 channels), UART (2 channels), USART, IrDA, and LIN. Integrated peripherals include POR, LVD, PWM (3 channels), and 5 timers/counters, alongside 12 ADC channels. Operating within a 1.8V to 3.6V supply range, this RoHS compliant microcontroller is housed in a 20-pin SSOP package.
Sign in to ask questions about the Microchip PIC24F32KA301-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F32KA301-I/SS technical specifications.
| Address Bus Width | 16b |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 17 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 17 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, LVD, PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Supply Current | 3.4mA |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F32KA301-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
