
16-bit FLASH microcontroller featuring a 32MHz core, 32KB FLASH memory, and 2KB RAM. This surface-mount SOIC package offers 18 I/Os, including 17 programmable, and supports I2C, SPI, IrDA, UART, and USART interfaces. Operating from 1.8V to 3.6V, it includes 5 timers/counters, internal oscillator, and peripherals such as Brown-out Detect, POR, PWM, and WDT. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in tape and reel packaging.
Microchip PIC24F32KA301T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F32KA301T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
