
16-bit PIC RISC microcontroller featuring 32KB Flash memory and 2KB RAM. Operates at a maximum frequency of 32MHz, with supply voltage ranging from 1.8V to 3.6V. Offers extensive peripheral support including I2C, SPI, UART, USART, LIN, IrDA, POR, LVD, PWM, WDT, and HLVD. Includes 16 analog input channels, 38 programmable I/Os, 2 I2C channels, 2 SPI channels, 2 UART channels, and 3 PWM channels. Packaged in a 44-pin TQFP (10mm x 10mm x 1.05mm) for surface mounting, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24F32KA304-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F32KA304-I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 16 |
| Number of I/Os | 38 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 38 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, LVD, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Supply Current | 3.4mA |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F32KA304-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
