16-bit microcontroller featuring a 32 MHz clock speed and 1048576 words of FLASH ROM. This industrial-grade component offers 32768 bytes of RAM, 85 I/O lines, and a 24-bit address bus with a 16-bit external data bus. Operating within a -40°C to 85°C temperature range, it supports a 3.3V nominal supply voltage (2V to 3.6V range) and includes PWM channels, ADC, and DMA channels. Packaged in a 100-terminal S-PQFP-G100 with a 12mm x 12mm footprint, it meets ISO/TS-16949 screening levels.
Microchip PIC24FJ1024GA610T-I/PT technical specifications.
Download the complete datasheet for Microchip PIC24FJ1024GA610T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.