16-bit microcontroller featuring a 1048576-word FLASH program memory and 32768-byte RAM. Operates at a maximum clock frequency of 32 MHz with 85 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Designed for industrial temperature ranges (-40°C to 85°C) with a nominal supply voltage of 3.3V (2V to 3.6V). Includes PWM channels, ADC, and DMA channels, housed in a 121-terminal S-PBGA-B121 package.
Microchip PIC24FJ1024GB610-I/BG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 85 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO/TS-16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ1024GB610-I/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.