
16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz. This FLASH memory device offers 128KB of program memory and 24KB of RAM, with a 16-bit address and data bus. Equipped with 52 I/O pins, including 29 programmable I/Os, it supports multiple interfaces such as I2C (3 channels), SPI (3 channels), UART (4 channels), and USB. Additional peripherals include 9 PWM channels, 5 timers/counters, 1 A/D converter with 16 channels, and a watchdog timer. Packaged in a lead-free QFN with dimensions of 0.354 x 0.354 inches and a height of 0.037 inches, it operates within a supply voltage range of 2.2V to 3.6V and an extended temperature range of -40°C to 85°C.
Microchip PIC24FJ128DA106-I/MR technical specifications.
| Address Bus Width | 16b |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 0.037inch |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 16 |
| Number of I/Os | 52 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 29 |
| Number of PWM Channels | 9 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 24KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Supply Current | 12mA |
| Watchdog Timer | Yes |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128DA106-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
