
16-bit microcontroller featuring a 32MHz PIC core, 128KB FLASH memory, and 24KB RAM. This surface mount device offers 52 programmable I/Os and supports I2C, SPI, UART, USB, IrDA, and USART interfaces. Operating from 2.2V to 3.6V, it includes 5 timers/counters, internal oscillator, and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 64-pin TQFP, it operates between -40°C and 85°C and is RoHS compliant.
Microchip PIC24FJ128DA106T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128DA106T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
