
16-bit microcontroller featuring a PIC core, operating at up to 32MHz. This integrated circuit offers 128KB of FLASH memory and 24KB of RAM, with 84 I/O pins and 44 programmable I/O. Supports multiple interfaces including I2C (3 channels), SPI (3 channels), UART (4 channels), USB, IrDA, and USART. Includes 24 ADC channels, 9 PWM channels, 5 timers/counters, and peripherals like Brown-out Detect/Reset, POR, WDT, LVD, and PWM. Packaged in a 121-pin TFBGA with a 10mm x 10mm x 0.65mm footprint, operating from 2.2V to 3.6V and rated for -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24FJ128DA110-I/BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ128DA110-I/BG technical specifications.
| Address Bus Width | 16b |
| Package/Case | TFBGA |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 0.65mm |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Number of ADC Channels | 24 |
| Number of I/Os | 84 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 44 |
| Number of PWM Channels | 9 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 24KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Supply Current | 12mA |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128DA110-I/BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
