
16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz. This FLASH memory microcontroller offers 128KB of program memory and 24KB of RAM. Equipped with I2C, SPI, UART, USB, IrDA, and USART interfaces, it provides 84 programmable I/O pins and 5 timers/counters. Designed for surface mounting in a TQFP package, it operates within a 2.2V to 3.6V supply voltage range and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24FJ128DA110T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ128DA110T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of I/Os | 84 |
| Number of Programmable I/O | 84 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128DA110T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
