
16-bit microcontroller featuring a 16-bit address and data bus, operating at a maximum frequency of 32MHz. This FLASH memory microcontroller offers 128KB of program memory and 96KB of RAM, with 52 I/O pins including 29 programmable I/O. Integrated peripherals include I2C, SPI, UART, USB, IrDA, and USART interfaces, along with 16 ADC channels and 9 PWM channels. Designed for surface mounting in a TQFP package, it operates within a voltage range of 2.2V to 3.6V and an extended temperature range of -40°C to 85°C.
Microchip PIC24FJ128DA206-I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 52 |
| Number of Programmable I/O | 29 |
| Number of PWM Channels | 9 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128DA206-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
