
16-bit Flash microcontroller featuring a PIC core architecture, operating at up to 32MHz. This surface mount device offers 128KB of FLASH memory and 96KB of RAM, with 84 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USB, IrDA, and USART interfaces, along with 5 timers/counters, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Designed for a supply voltage range of 2.2V to 3.6V, it operates between -40°C and 85°C and is packaged in a 121-pin TFBGA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC24FJ128DA210T-I/BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TFBGA |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of I/Os | 84 |
| Number of Programmable I/O | 84 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128DA210T-I/BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
