
The PIC24FJ128GA006-I/MR is a 16-bit microcontroller from Microchip, featuring a 16MHz core frequency and 128KB of FLASH memory. It also includes 8KB of RAM and supports various interfaces such as I2C, SPI, UART, and USART. The device is packaged in a TQFP and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and available in a 40-pin package.
Sign in to ask questions about the Microchip PIC24FJ128GA006-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ128GA006-I/MR technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 4 |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 5 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128GA006-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
