
16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz with 128KB of FLASH memory and 8KB of SRAM. This surface-mount device is housed in a 80-pin TQFP package (12x12x1.05mm) with a 0.5mm lead pitch. It offers extensive connectivity with I2C, SPI, and UART interfaces, along with 69 programmable I/Os, 16 A/D channels, and 5 PWM channels. Integrated peripherals include Brown-out Detect/Reset, POR, WDT, and multiple timers/counters.
Microchip PIC24FJ128GA008-I/PT technical specifications.
| Access Time | 16us |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 12mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 16 |
| Number of I/Os | 69 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 69 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Supply Current | 15mA |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128GA008-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
