
16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz. This FLASH memory microcontroller offers 128KB of program memory and 16KB of RAM. It supports multiple interfaces including I2C (3 channels), SPI (3 channels), and UART (4 channels), along with 16 analog-to-digital converter channels. The device is housed in a 80-pin TQFP package, measuring 12mm x 12mm with a 1.05mm height, suitable for surface mount applications. Key peripherals include PWM (9 channels), WDT, and POR.
Microchip PIC24FJ128GA108-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 16 |
| Number of I/Os | 69 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 69 |
| Number of PWM Channels | 9 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128GA108-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
