16-bit FLASH microcontroller featuring a 32MHz core frequency. This surface mount device offers 128KB of FLASH memory and 16KB of RAM. Integrated peripherals include multiple I2C, SPI, and UART interfaces, along with 16 ADC channels and 9 PWM channels. The microcontroller operates within a 2V to 3.6V supply voltage range and is housed in a 100-pin TQFP package.
Microchip PIC24FJ128GA110-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of Bits | 16 |
| Number of I/Os | 85 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 85 |
| Number of PWM Channels | 9 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128GA110-I/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
