16-bit Secure MCU featuring PIC RISC architecture, 128KB FLASH memory, and 8KB RAM. Operates at up to 32MHz with internal oscillator, supporting SPI, I2C, IrDA, UART, and USART interfaces. Includes 10 ADC channels, 21 I/Os, and 5 timers/counters. Packaged in a 28-pin SOIC for surface mounting, with an operating temperature range of -40°C to 85°C.
Microchip PIC24FJ128GA202-I/SO technical specifications.
| Address Bus Width | 16b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 2.35mm |
| Interface | SPI, I2C, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 21 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, HLVD |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Supply Current | 5.7mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128GA202-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
