
16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz. Offers 128KB FLASH memory and 8KB RAM, with 53 programmable I/O pins. Supports multiple interfaces including I2C (2 channels), SPI (2 channels), UART (4 channels), USART, IrDA, and LIN. Integrated peripherals include PWM, LCD, and 16 ADC channels, alongside 5 timers/counters and a watchdog timer. Packaged in a 9mm x 9mm QFN with a height of 0.95mm, this RoHS compliant component operates from -40°C to 85°C.
Microchip PIC24FJ128GA306-I/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | PWM, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Watchdog Timer | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128GA306-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
