
16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz. This integrated circuit offers 128KB of FLASH memory and 8KB of RAM, with 53 programmable I/Os. Connectivity is provided through multiple interfaces including I2C (2 channels), SPI (2 channels), UART (4 channels), USART, IrDA, and LIN. Additional peripherals include DMA, LCD support, and 7 PWM channels, with 5 timers/counters and 16 ADC channels. Packaged in a 10mm x 10mm x 1.05mm TQFP, this RoHS compliant component operates from 2V to 3.6V with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24FJ128GA306-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ128GA306-I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 7 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | DMA, LCD, Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Supply Current | 4.9mA |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128GA306-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
