
16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz. This surface mount device offers 128KB of FLASH memory and 8KB of RAM, with 53 programmable I/O pins. Integrated peripherals include I2C, SPI, UART interfaces, POR, PWM, WDT, DMA, and LCD controllers. Designed for operation between -40°C and 85°C, with a supply voltage range of 2V to 3.6V.
Sign in to ask questions about the Microchip PIC24FJ128GA306T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ128GA306T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | PIC24F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC24FJ128GA306T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
