
16-bit microcontroller featuring a PIC core, operating at up to 32MHz. Offers 128KB FLASH memory and 8KB RAM, with 85 total I/Os, including 53 programmable. Supports I2C, SPI, UART, IrDA, and USART interfaces, along with peripherals like Brown-out Detect, POR, PWM, WDT, DMA, LCD, and I2C. Packaged in TFBGA, this lead-free, RoHS compliant component operates from 2V to 3.6V, with a temperature range of -40°C to 85°C.
Microchip PIC24FJ128GA310-I/BG technical specifications.
| Package/Case | TFBGA |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of I/Os | 85 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128GA310-I/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
