
The PIC24FJ128GB204T-I/PT is a 32MHz microcontroller with 128KB of FLASH memory and 8KB of RAM. It features a PIC core architecture and supports I2C, SPI, IrDA, UART, and USART interfaces. The device operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. It is available in a TQFP package and is RoHS compliant.
Microchip PIC24FJ128GB204T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, HLVD |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128GB204T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
