16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz. This integrated circuit offers 128KB of FLASH memory and 96KB of RAM, with 84 I/O pins including 44 programmable. Connectivity is provided via I2C (3 channels), SPI (3 channels), UART (4 channels), USB, IrDA, and USART interfaces. The component includes 24 ADC channels, 9 PWM channels, 5 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, WDT, and LVD. Packaged in a 10mm x 10mm x 0.65mm TFBGA with a 2.2V to 3.6V supply voltage range, it operates from -40°C to 85°C and is RoHS compliant.
Microchip PIC24FJ128GB210-I/BG technical specifications.
| Address Bus Width | 16b |
| Package/Case | TFBGA |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 0.65mm |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Number of ADC Channels | 24 |
| Number of I/Os | 84 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 44 |
| Number of PWM Channels | 9 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Supply Current | 12mA |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128GB210-I/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
