
16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz. This MCU offers 128KB of FLASH memory and 8KB of RAM, with a 16-bit address and data bus. It supports multiple interfaces including SPI, I2C, USB, IrDA, and UART, and includes 30 ADC channels and 53 I/O pins. Packaged in a 9mm x 9mm QFN, it operates from 2V to 3.6V and is RoHS compliant.
Sign in to ask questions about the Microchip PIC24FJ128GC006-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ128GC006-I/MR technical specifications.
| Address Bus Width | 16b |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 0.95mm |
| Interface | SPI, I2C, USB, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 30 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 48 |
| Number of PWM Channels | 9 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, LCD, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Supply Current | 5.7mA |
| Watchdog Timer | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128GC006-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
