16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz. This integrated circuit offers 128KB of FLASH memory and 8KB of RAM, with 85 I/O pins including 80 programmable I/Os. Connectivity is supported via I2C (2 channels), SPI (2 channels), UART (4 channels), USB (1 channel), IrDA, and USART interfaces. The device operates from a 2V to 3.6V supply voltage, with a typical supply current of 5.7mA, and includes peripherals such as Brown-out Detect/Reset, POR, PWM (9 channels), WDT, LVD, LCD, and DMA. Packaged in a 12mm x 12mm TQFP with a height of 1.05mm, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC24FJ128GC010-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ128GC010-I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 50 |
| Number of I/Os | 85 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 80 |
| Number of PWM Channels | 9 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, LCD, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Supply Current | 5.7mA |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ128GC010-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
