
16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz with 16KB of FLASH memory and 4KB of RAM. This surface-mount device offers 21 programmable I/O pins, 5 PWM channels, and 5 timers/counters. Integrated peripherals include I2C, SPI, UART, USART, IrDA, Brown-out Detect/Reset, POR, and WDT. Designed for a wide operating temperature range of -40°C to 125°C and a supply voltage of 2V to 3.6V.
Sign in to ask questions about the Microchip PIC24FJ16GA002-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ16GA002-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ16GA002-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
