Microchip PIC24FJ16GA002T-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Peripherals | PWM, I2C |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ16GA002T-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.