
16-bit PIC microcontroller featuring a 32MHz core frequency and 16KB FLASH memory. This surface mount device offers 21 programmable I/Os, 4KB RAM, and supports I2C, SPI, IrDA, UART, and USART interfaces. Operating within a 2.2V to 3.6V supply range, it includes 5 timers/counters and peripherals like POR, PWM, WDT, and LVD. Packaged in SSOP for tape and reel distribution, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24FJ16GA002T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ16GA002T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ16GA002T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
