
16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz. This surface mount QFN package offers 35 programmable I/Os, 16KB of FLASH memory, and 4KB of RAM. Integrated peripherals include I2C, SPI, UART, USART, PWM, and a watchdog timer. Designed for a wide operating temperature range of -40°C to 125°C, with a supply voltage from 2.2V to 3.6V.
Microchip PIC24FJ16GA004-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ16GA004-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
