
16-bit Flash Microcontroller featuring a PIC core architecture, operating at up to 32MHz. This MCU offers 16KB of FLASH memory and 1KB of RAM, with 15 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, IrDA, USART, LIN interfaces, 6 PWM channels, and 3 timers/counters. Designed for through-hole mounting in a PDIP-20 package, it operates from a 3V to 3.6V supply and supports an extended temperature range of -40°C to 85°C.
Microchip PIC24FJ16MC101-I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ16MC101-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
