
16-bit Flash microcontroller featuring a PIC core, operating at up to 32MHz. This surface-mount device offers 16KB of FLASH memory and 1KB of RAM, with 21 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, IrDA, USART interfaces, 3 timers/counters, and a watchdog timer. Designed for automotive applications (AEC-Q100), it operates from a 3V to 3.6V supply and supports a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Microchip PIC24FJ16MC102-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ16MC102-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ16MC102-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
