
16-bit microcontroller (MCU) featuring 192KB FLASH memory and 16KB RAM. Operates at up to 32MHz with a 16-bit data bus width. Offers multiple interfaces including I2C, SPI, and UART/USART. Includes 5 timers/counters and 85 programmable I/Os. Designed for surface mount with a TQFP package, operating from 2V to 3.6V and a temperature range of -40°C to 125°C.
Microchip PIC24FJ192GA110-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 192KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | PIC® 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ192GA110-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
