
16-bit Flash microcontroller featuring a 32MHz core frequency and 192KB of program memory. This surface-mount device offers 85 programmable I/O pins, 9 PWM channels, and 5 timers/counters. Integrated peripherals include I2C, SPI, UART, and USART interfaces. Operating within a 2V to 3.6V supply range, it functions from -40°C to 85°C.
Microchip PIC24FJ192GA110-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Density | 192KB |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 192KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of PWM Channels | 9 |
| Number of Timers/Counters | 5 |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ192GA110-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
