
16-bit FLASH microcontroller featuring a PIC core architecture, operating at up to 32MHz. This QFN-packaged MCU offers 256KB of FLASH memory and 24KB of RAM, with a 16-bit address and data bus. Integrated peripherals include multiple I2C, SPI, and UART interfaces, along with 16 A/D converter channels and 9 PWM channels. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component supports various communication protocols including USB and RS-232.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC24FJ256DA106-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 16b |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 0.037inch |
| Interface | I2C, SPI, RS-232, USB, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 4V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | -300mV |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 16 |
| Number of I/Os | 52 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 23 |
| Number of PWM Channels | 9 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 24KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Supply Current | 12mA |
| Watchdog Timer | Yes |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ256DA106-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
