
16-bit microcontroller featuring a PIC core architecture, operating at a maximum frequency of 32MHz. This FLASH memory microcontroller offers 256KB of program memory and 24KB of RAM. It supports multiple interfaces including I2C, SPI, RS-232, USB, UART, and IrDA, with 84 I/O pins available. The device is housed in a 121-pin TFBGA package with dimensions of 10mm x 10mm and a height of 0.65mm, operating within a temperature range of -40°C to 85°C. Integrated peripherals include a watchdog timer, PWM, and multiple timers/counters.
Sign in to ask questions about the Microchip PIC24FJ256DA110-I/BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ256DA110-I/BG technical specifications.
| Address Bus Width | 16b |
| Package/Case | TFBGA |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 0.65mm |
| Interface | I2C, SPI, RS-232, USB, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 84 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 23 |
| Number of PWM Channels | 9 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 24KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Supply Current | 12mA |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ256DA110-I/BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
