
16-bit microcontroller featuring a 32MHz PIC core, 256KB FLASH memory, and 96KB RAM. This integrated circuit offers 84 I/O pins, including 23 programmable I/O, and supports multiple interfaces such as I2C, SPI, RS-232, USB, UART, and USART. Equipped with 24 ADC channels, 9 PWM channels, and 5 timers/counters, it includes peripherals like POR, WDT, and LVD. Operating within a 2.2V to 3.6V supply range and a -40°C to 85°C temperature range, this lead-free, RoHS compliant component is supplied in a TFBGA package.
Microchip PIC24FJ256DA210-I/BG technical specifications.
| Address Bus Width | 16b |
| Package/Case | TFBGA |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, RS-232, USB, UART, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Number of ADC Channels | 24 |
| Number of I/Os | 84 |
| Number of Programmable I/O | 23 |
| Number of PWM Channels | 9 |
| Number of Timers/Counters | 5 |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Supply Current | 12mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ256DA210-I/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
