
The PIC24FJ256DA210T is a 16-bit microcontroller with 256KB of FLASH memory and 96KB of RAM. It features a data bus width of 16 bits and supports multiple interfaces including I2C, SPI, USB, UART, IrDA, and USART. The device operates at a maximum frequency of 32MHz and has a maximum supply voltage of 3.6V. It is available in a TFBGA package and is RoHS compliant. The PIC24FJ256DA210T is suitable for use in applications with operating temperatures ranging from -40°C to 85°C.
Microchip PIC24FJ256DA210T-I/BG technical specifications.
| Package/Case | TFBGA |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, USB, UART, IrDA, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Number of I/Os | 84 |
| Number of Programmable I/O | 84 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ256DA210T-I/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
