
16-bit microcontroller featuring a PIC CPU core, operating at up to 32MHz. This surface-mount device offers 256KB of FLASH memory and 16KB of RAM, with 69 I/Os including 68 programmable. Integrated peripherals include I2C, SPI, UART, USART, and USB interfaces, along with 5 timers/counters, Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Designed for a supply voltage range of 2V to 3.6V, it operates from -40°C to 125°C and is housed in a TQFP package.
Sign in to ask questions about the Microchip PIC24FJ256GA108-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ256GA108-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART, USB |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | PIC® 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ256GA108-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
