
16-bit microcontroller featuring a PIC core architecture, operating at a maximum frequency of 32MHz. This surface-mount device offers 256KB of FLASH memory and 16KB of RAM, with 85 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, and USART interfaces, along with 5 timers/counters, a watchdog timer, and brown-out detect/reset capabilities. Designed for a supply voltage range of 2V to 3.6V, it operates within an extended temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24FJ256GA110T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ256GA110T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ256GA110T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
