
256KB FLASH memory microcontroller featuring a PIC core architecture. Offers 53 I/Os and supports I2C, SPI, IrDA, UART, USART, and LIN interfaces. Includes internal oscillator and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, DMA, LVD, and LCD. Operates across a -40°C to 85°C temperature range and is RoHS compliant. Packaged in TQFP for tape and reel distribution.
Microchip PIC24FJ256GA406T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LVD, LCD |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ256GA406T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
