
16-bit Secure MCU with 256KB Flash memory and 16KB RAM. Features a 32MHz core frequency, 85 programmable I/O pins, and 5 timers/counters. Supports I2C, SPI, IrDA, UART, USART, and LIN interfaces. Operates from 2V to 3.6V supply voltage with an internal oscillator. Packaged in a 100-pin TQFP tray, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Microchip PIC24FJ256GA410-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LVD, LCD |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ256GA410-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
