16-bit microcontroller featuring 256KB Flash memory and 16KB RAM. Operates at a maximum clock frequency of 32 MHz with a 24-bit external data and address bus. Includes 22 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 28-terminal, 4x4mm S-PQCC-N28 JEDEC package, this industrial-grade component supports a supply voltage range of 2V to 3.6V and operates between -40°C and 85°C.
Microchip PIC24FJ256GA702-I/MV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 24 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ256GA702-I/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.