
16-bit microcontroller featuring 262KB FLASH program memory and 16KB RAM. Operates at a maximum clock frequency of 32MHz with a 24-bit external data and address bus. Offers 22 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 28-terminal, 5.3mm x 10.2mm R-PDSO-G28 package, this industrial-grade component functions within a -40°C to 85°C temperature range and supports a supply voltage of 2V to 3.6V.
Microchip PIC24FJ256GA702-I/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 24 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ256GA702-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.