
16-bit microcontroller featuring a maximum clock frequency of 32 MHz. This device offers 88,064 words of FLASH program memory and 16,384 bytes of RAM. It includes 36 I/O lines, an 8-bit external data bus, and a 10-bit address bus. The microcontroller supports PWM channels and has ADC and DMA capabilities. Operating within an industrial temperature range of -40°C to 85°C, it utilizes a 3.3V nominal supply voltage and comes in a 44-terminal S-PQFP-G44 package.
Microchip PIC24FJ256GA704T-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 8 |
| Address Bus Width | 10 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 88064 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ256GA704T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.