16-bit microcontroller featuring a 32 MHz maximum clock frequency and 16 MIPS performance. This device offers 256KB of FLASH program memory and 16KB of RAM. It includes 40 I/O lines, 24-bit external data and address buses, and supports PWM channels and ADC functionality. Operating within an industrial temperature range of -40°C to 85°C, it is housed in a 48-terminal S-PQCC-N48 package.
Microchip PIC24FJ256GA705-I/M4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 24 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ256GA705-I/M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.