
16-bit microcontroller featuring a maximum clock frequency of 32 MHz. This industrial-grade component offers 262,144 words of FLASH program memory and 16,384 bytes of RAM. It includes 40 I/O lines, 24-bit external data and address bus widths, and supports PWM generation and ADC conversion. Operating within an industrial temperature range of -40°C to 85°C, it is housed in a 48-terminal S-PQFP-G48 package with a 7mm x 7mm footprint.
Microchip PIC24FJ256GA705-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 24 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ256GA705-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.