
16-bit PIC RISC microcontroller featuring 256KB FLASH memory and 96KB RAM. Operates at up to 32MHz with a 16-bit address and data bus. Offers 52 programmable I/Os, 16 ADC channels, and multiple communication interfaces including I2C (3 channels), SPI (3 channels), UART (4 channels), and USB. Includes peripherals such as PWM (9 channels), Watchdog Timer, and Brown-out Detect. Packaged in a TQFP surface mount case, this RoHS compliant component operates from 2V to 3.6V and is suitable for industrial temperature ranges (-40°C to 85°C).
Microchip PIC24FJ256GB206-I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 0.041inch |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Lead Free | Lead Free |
| Length | 0.393inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 16 |
| Number of I/Os | 52 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 52 |
| Number of PWM Channels | 9 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Supply Current | 12mA |
| Watchdog Timer | Yes |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ256GB206-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
